RWR84N88R7FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥9,044.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5,621.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,644.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,653.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,333.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,333.14000
Datasheet
88.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N88R7FRRSL

DigiKey Part Number
RWR84N88R7FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84N88R7FRRSL
Description
RES 88.7 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N88R7FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N88R7FSRSLVishay Dale0RWR84N88R7FSRSL-ND¥9,044.22000Direct
RWR84N88R7FRB12Vishay Dale0RWR84N88R7FRB12-ND¥5,621.53000Parametric Equivalent
RWR84N88R7FRBSLVishay Dale0RWR84N88R7FRBSL-ND¥6,644.48000Parametric Equivalent
RWR84S88R7FRB12Vishay Dale0RWR84S88R7FRB12-ND¥3,653.31000Parametric Equivalent
RWR84S88R7FRBSLVishay Dale0RWR84S88R7FRBSL-ND¥4,333.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥6,644.48000¥664,448
Manufacturers Standard Package
Unit Price without JCT:¥6,644.48000
Unit Price with JCT:¥7,308.92800