RWR81SR634FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3,702.03000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,313.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,718.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,821.52400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,920.36200
Datasheet
634 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR634FRRSL

DigiKey Part Number
RWR81SR634FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR634FRRSL
Description
RES 0.634 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
634 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR634FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR634FSRSLVishay Dale0RWR81SR634FSRSL-ND¥3,702.03000Direct
RWR81SR634FRB12Vishay Dale0RWR81SR634FRB12-ND¥2,313.02000Parametric Equivalent
RWR81SR634FRBSLVishay Dale0RWR81SR634FRBSL-ND¥2,718.12000Parametric Equivalent
RWR81SR634FRS70Vishay Dale0RWR81SR634FRS70-ND¥1,821.52400Parametric Equivalent
RWR81SR634FRS73Vishay Dale0RWR81SR634FRS73-ND¥1,920.36200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥2,718.12000¥271,812
Manufacturers Standard Package
Unit Price without JCT:¥2,718.12000
Unit Price with JCT:¥2,989.93200