Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR470FSS70 | |
|---|---|
DigiKey Part Number | RWR81SR470FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR470FSS70 |
Description | RES 0.47 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR470FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR470FRRSL | Vishay Dale | 0 | RWR81SR470FRRSL-ND | ¥2,718.12000 | Direct |
| RWR81NR470DSB12 | Vishay Dale | 0 | RWR81NR470DSB12-ND | ¥9,027.70000 | Parametric Equivalent |
| RWR81NR470DSBSL | Vishay Dale | 0 | RWR81NR470DSBSL-ND | ¥10,681.46000 | Parametric Equivalent |
| RWR81NR470DSRSL | Vishay Dale | 0 | RWR81NR470DSRSL-ND | ¥10,681.46000 | Parametric Equivalent |
| RWR81SR470DSB12 | Vishay Dale | 0 | RWR81SR470DSB12-ND | ¥5,882.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,507.32500 | ¥2,507,325 |
| Unit Price without JCT: | ¥2,507.32500 |
|---|---|
| Unit Price with JCT: | ¥2,758.05750 |


