Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR261FRB12 | |
|---|---|
DigiKey Part Number | RWR81SR261FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR261FRB12 |
Description | RES 0.261 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 261 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR261FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR261FMS70 | Vishay Dale | 0 | RWR81SR261FMS70-ND | ¥1,821.52400 | Direct |
| RWR81SR261FPB12 | Vishay Dale | 0 | RWR81SR261FPB12-ND | ¥2,313.02000 | Direct |
| RWR81SR261FSB12 | Vishay Dale | 0 | RWR81SR261FSB12-ND | ¥3,122.46000 | Direct |
| RWR81SR261FRBSL | Vishay Dale | 0 | RWR81SR261FRBSL-ND | ¥2,718.12000 | Parametric Equivalent |
| RWR81SR261FRRSL | Vishay Dale | 0 | RWR81SR261FRRSL-ND | ¥2,718.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,313.02000 | ¥231,302 |
| Unit Price without JCT: | ¥2,313.02000 |
|---|---|
| Unit Price with JCT: | ¥2,544.32200 |


