RWR81SR255FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥2,313.02000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3,122.46000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥4,328.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥5,882.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,718.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,718.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,821.52400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,920.36200
Datasheet
255 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR255FPB12

DigiKey Part Number
RWR81SR255FPB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR255FPB12
Description
RES 0.255 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
255 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR255FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR255FRB12Vishay Dale0RWR81SR255FRB12-ND¥2,313.02000Direct
RWR81SR255FSB12Vishay Dale0RWR81SR255FSB12-ND¥3,122.46000Direct
RWR81SR255DRB12Vishay Dale0RWR81SR255DRB12-ND¥4,328.77000Upgrade
RWR81SR255DSB12Vishay Dale0RWR81SR255DSB12-ND¥5,882.24000Upgrade
RWR81SR255FPBSLVishay Dale0RWR81SR255FPBSL-ND¥2,718.12000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,313.02000¥231,302
Manufacturers Standard Package
Unit Price without JCT:¥2,313.02000
Unit Price with JCT:¥2,544.32200