Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S9R53FRS73 | |
|---|---|
DigiKey Part Number | RWR81S9R53FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S9R53FRS73 |
Description | RES 9.53 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S9R53FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S9R53FMRSL | Vishay Dale | 0 | RWR81S9R53FMRSL-ND | ¥1,800.16000 | Direct |
| RWR81S9R53FPB12 | Vishay Dale | 0 | RWR81S9R53FPB12-ND | ¥1,538.71000 | Direct |
| RWR81S9R53FSRSL | Vishay Dale | 0 | RWR81S9R53FSRSL-ND | ¥2,428.05000 | Direct |
| RWR81S9R53FRB12 | Vishay Dale | 0 | RWR81S9R53FRB12-ND | ¥1,538.71000 | Parametric Equivalent |
| RWR81S9R53FRBSL | Vishay Dale | 0 | RWR81S9R53FRBSL-ND | ¥1,800.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,263.82400 | ¥631,912 |
| Unit Price without JCT: | ¥1,263.82400 |
|---|---|
| Unit Price with JCT: | ¥1,390.20640 |


