Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S8R20FRS70 | |
|---|---|
DigiKey Part Number | RWR81S8R20FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S8R20FRS70 |
Description | RES 8.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S8R20FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S8R20FRB12 | Vishay Dale | 0 | RWR81S8R20FRB12-ND | ¥1,538.71000 | Parametric Equivalent |
| RWR81S8R20FRBSL | Vishay Dale | 0 | RWR81S8R20FRBSL-ND | ¥1,800.16000 | Parametric Equivalent |
| RWR81S8R20FRRSL | Vishay Dale | 0 | RWR81S8R20FRRSL-ND | ¥1,800.16000 | Parametric Equivalent |
| RWR81S8R20FRS73 | Vishay Dale | 0 | RWR81S8R20FRS73-ND | ¥1,263.82400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,194.41100 | ¥1,194,411 |
| Unit Price without JCT: | ¥1,194.41100 |
|---|---|
| Unit Price with JCT: | ¥1,313.85210 |


