RWR81S4R70DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3,867.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥5,587.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,341.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5,138.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5,138.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,364.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,364.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,264.27900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,368.52800
Datasheet
4.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4R70DRB12

DigiKey Part Number
RWR81S4R70DRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S4R70DRB12
Description
RES 4.7 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4R70DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4R70DSB12Vishay Dale0RWR81S4R70DSB12-ND¥3,867.77000Direct
RWR81S4R70BSB12Vishay Dale0RWR81S4R70BSB12-ND¥5,587.26000Upgrade
RWR81N4R70DRB12Vishay Dale0RWR81N4R70DRB12-ND¥4,341.88000Parametric Equivalent
RWR81N4R70DRBSLVishay Dale0RWR81N4R70DRBSL-ND¥5,138.21000Parametric Equivalent
RWR81N4R70DRRSLVishay Dale0RWR81N4R70DRRSL-ND¥5,138.21000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,847.41000¥284,741
Manufacturers Standard Package
Unit Price without JCT:¥2,847.41000
Unit Price with JCT:¥3,132.15100