Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S41R2FSBSL | |
|---|---|
DigiKey Part Number | RWR81S41R2FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S41R2FSBSL |
Description | RES 41.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S41R2FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S41R2FRB12 | Vishay Dale | 0 | RWR81S41R2FRB12-ND | ¥1,538.71000 | Direct |
| RWR81S41R2FSB12 | Vishay Dale | 0 | RWR81S41R2FSB12-ND | ¥2,048.74000 | Parametric Equivalent |
| RWR81S41R2FSRSL | Vishay Dale | 0 | RWR81S41R2FSRSL-ND | ¥2,428.05000 | Parametric Equivalent |
| RWR81S41R2FSS70 | Vishay Dale | 0 | RWR81S41R2FSS70-ND | ¥1,615.57700 | Parametric Equivalent |
| RWR81S41R2FSS73 | Vishay Dale | 0 | RWR81S41R2FSS73-ND | ¥1,704.98400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,428.05000 | ¥242,805 |
| Unit Price without JCT: | ¥2,428.05000 |
|---|---|
| Unit Price with JCT: | ¥2,670.85500 |


