RWR81S3650FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥2,428.05000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥6,589.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,322.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,749.92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,749.92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,829.34300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,928.53400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,538.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,263.82400
Datasheet
365 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3650FRS70

DigiKey Part Number
RWR81S3650FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S3650FRS70
Description
RES 365 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3650FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S3650FPRSLVishay Dale0RWR81S3650FPRSL-ND¥1,800.16000Direct
RWR81S3650FSRSLVishay Dale0RWR81S3650FSRSL-ND¥2,428.05000Direct
RWR81S3650BSRSLVishay Dale0RWR81S3650BSRSL-ND¥6,589.52000Upgrade
RWR81N3650FRB12Vishay Dale0RWR81N3650FRB12-ND¥2,322.24000Parametric Equivalent
RWR81N3650FRBSLVishay Dale0RWR81N3650FRBSL-ND¥2,749.92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,194.41100¥1,194,411
Manufacturers Standard Package
Unit Price without JCT:¥1,194.41100
Unit Price with JCT:¥1,313.85210