RWR81S3650BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥6,589.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,125.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,857.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,857.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,456.06800
Datasheet
365 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3650BRS70

DigiKey Part Number
RWR81S3650BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S3650BRS70
Description
RES 365 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3650BRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S3650BSRSLVishay Dale0RWR81S3650BSRSL-ND¥6,589.52000Direct
RWR81S3650BRB12Vishay Dale0RWR81S3650BRB12-ND¥4,125.14000Parametric Equivalent
RWR81S3650BRBSLVishay Dale0RWR81S3650BRBSL-ND¥4,857.32000Parametric Equivalent
RWR81S3650BRRSLVishay Dale0RWR81S3650BRRSL-ND¥4,857.32000Parametric Equivalent
RWR81S3650BRS73Vishay Dale0RWR81S3650BRS73-ND¥3,456.06800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥3,400.57300¥3,400,573
Manufacturers Standard Package
Unit Price without JCT:¥3,400.57300
Unit Price with JCT:¥3,740.63030