RWR81S2R55FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,538.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥2,048.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,194.41100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,263.82400
Datasheet
2.55 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2R55FRB12

DigiKey Part Number
RWR81S2R55FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S2R55FRB12
Description
RES 2.55 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.55 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2R55FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2R55FMB12Vishay Dale0RWR81S2R55FMB12-ND¥1,538.71000Direct
RWR81S2R55FSB12Vishay Dale0RWR81S2R55FSB12-ND¥2,048.74000Direct
RWR81S2R55FRBSLVishay Dale0RWR81S2R55FRBSL-ND¥1,800.16000Parametric Equivalent
RWR81S2R55FRRSLVishay Dale0RWR81S2R55FRRSL-ND¥1,800.16000Parametric Equivalent
RWR81S2R55FRS70Vishay Dale0RWR81S2R55FRS70-ND¥1,194.41100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,538.71000¥153,871
Manufacturers Standard Package
Unit Price without JCT:¥1,538.71000
Unit Price with JCT:¥1,692.58100