Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2R49DRB12 | |
|---|---|
DigiKey Part Number | RWR81S2R49DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2R49DRB12 |
Description | RES 2.49 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R49DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2R49DMB12 | Vishay Dale | 0 | RWR81S2R49DMB12-ND | ¥17.13390 | Direct |
| RWR81S2R49DSB12 | Vishay Dale | 0 | RWR81S2R49DSB12-ND | ¥23.27380 | Direct |
| RWR81S2R49DRBSL | Vishay Dale | 0 | RWR81S2R49DRBSL-ND | ¥20.24370 | Parametric Equivalent |
| RWR81S2R49DRRSL | Vishay Dale | 0 | RWR81S2R49DRRSL-ND | ¥20.24370 | Parametric Equivalent |
| RWR81S2R49DRS70 | Vishay Dale | 0 | RWR81S2R49DRS70-ND | ¥13.62500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,847.41000 | ¥284,741 |
| Unit Price without JCT: | ¥2,847.41000 |
|---|---|
| Unit Price with JCT: | ¥3,132.15100 |


