RWR81S2R49BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,286.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥7,435.84000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥7,435.84000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,125.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,857.32000
Datasheet
2.49 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2R49BRRSL

DigiKey Part Number
RWR81S2R49BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S2R49BRRSL
Description
RES 2.49 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.49 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2R49BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N2R49BRB12Vishay Dale0RWR81N2R49BRB12-ND¥6,286.54000Parametric Equivalent
RWR81N2R49BRBSLVishay Dale0RWR81N2R49BRBSL-ND¥7,435.84000Parametric Equivalent
RWR81N2R49BRRSLVishay Dale0RWR81N2R49BRRSL-ND¥7,435.84000Parametric Equivalent
RWR81S2R49BRB12Vishay Dale0RWR81S2R49BRB12-ND¥4,125.14000Parametric Equivalent
RWR81S2R49BRBSLVishay Dale0RWR81S2R49BRBSL-ND¥4,857.32000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥4,857.32000¥485,732
Manufacturers Standard Package
Unit Price without JCT:¥4,857.32000
Unit Price with JCT:¥5,343.05200