RWR81S2800FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥900.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,912.62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,292.37000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,592.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,300.42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,439.44000
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2800FSB12

DigiKey Part Number
RWR81S2800FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S2800FSB12
Description
RES 280 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2800FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,192.91000¥119,291
Manufacturers Standard Package
Unit Price without JCT:¥1,192.91000
Unit Price with JCT:¥1,312.20100