Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S26R1FRB12 | |
|---|---|
DigiKey Part Number | RWR81S26R1FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S26R1FRB12 |
Description | RES 26.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S26R1FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S26R1FMB12 | Vishay Dale | 0 | RWR81S26R1FMB12-ND | ¥1,538.71000 | Direct |
| RWR81S26R1FSB12 | Vishay Dale | 0 | RWR81S26R1FSB12-ND | ¥2,048.74000 | Direct |
| RWR81N26R1FRB12 | Vishay Dale | 0 | RWR81N26R1FRB12-ND | ¥2,322.24000 | Parametric Equivalent |
| RWR81N26R1FRBSL | Vishay Dale | 0 | RWR81N26R1FRBSL-ND | ¥2,749.92000 | Parametric Equivalent |
| RWR81N26R1FRRSL | Vishay Dale | 0 | RWR81N26R1FRRSL-ND | ¥2,749.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,538.71000 | ¥153,871 |
| Unit Price without JCT: | ¥1,538.71000 |
|---|---|
| Unit Price with JCT: | ¥1,692.58100 |


