Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2610FPB12 | |
|---|---|
DigiKey Part Number | RWR81S2610FPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2610FPB12 |
Description | RES 261 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2610FPB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2610FMBSL | Vishay Dale | 0 | RWR81S2610FMBSL-ND | ¥1,800.16000 | Direct |
| RWR81S2610FRB12 | Vishay Dale | 0 | RWR81S2610FRB12-ND | ¥1,538.71000 | Direct |
| RWR81S2610FSB12 | Vishay Dale | 0 | RWR81S2610FSB12-ND | ¥2,048.74000 | Direct |
| RWR81S2610BRB12 | Vishay Dale | 0 | RWR81S2610BRB12-ND | ¥4,125.14000 | Upgrade |
| RWR81S2610BSB12 | Vishay Dale | 0 | RWR81S2610BSB12-ND | ¥5,587.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,538.71000 | ¥153,871 |
| Unit Price without JCT: | ¥1,538.71000 |
|---|---|
| Unit Price with JCT: | ¥1,692.58100 |


