Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2610BRBSL | |
|---|---|
DigiKey Part Number | RWR81S2610BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2610BRBSL |
Description | RES 261 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2610BRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2610BSB12 | Vishay Dale | 0 | RWR81S2610BSB12-ND | ¥5,587.26000 | Direct |
| RWR81S2610BRB12 | Vishay Dale | 0 | RWR81S2610BRB12-ND | ¥4,125.14000 | Parametric Equivalent |
| RWR81S2610BRRSL | Vishay Dale | 0 | RWR81S2610BRRSL-ND | ¥4,857.32000 | Parametric Equivalent |
| RWR81S2610BRS70 | Vishay Dale | 0 | RWR81S2610BRS70-ND | ¥3,400.57300 | Parametric Equivalent |
| RWR81S2610BRS73 | Vishay Dale | 0 | RWR81S2610BRS73-ND | ¥3,456.06800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥4,857.32000 | ¥485,732 |
| Unit Price without JCT: | ¥4,857.32000 |
|---|---|
| Unit Price with JCT: | ¥5,343.05200 |


