Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2490DSRSL | |
|---|---|
DigiKey Part Number | RWR81S2490DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S2490DSRSL |
Description | RES 249 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2490DSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2490BRRSL | Vishay Dale | 0 | RWR81S2490BRRSL-ND | ¥4,857.32000 | Upgrade |
| RWR81S2490DSB12 | Vishay Dale | 0 | RWR81S2490DSB12-ND | ¥3,867.77000 | Parametric Equivalent |
| RWR81S2490DSBSL | Vishay Dale | 0 | RWR81S2490DSBSL-ND | ¥4,559.95000 | Parametric Equivalent |
| RWR81S2490DSS70 | Vishay Dale | 0 | RWR81S2490DSS70-ND | ¥3,167.91300 | Parametric Equivalent |
| RWR81S2490DSS73 | Vishay Dale | 0 | RWR81S2490DSS73-ND | ¥3,235.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥4,559.95000 | ¥455,995 |
| Unit Price without JCT: | ¥4,559.95000 |
|---|---|
| Unit Price with JCT: | ¥5,015.94500 |


