RWR81S1R33BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,589.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,589.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,738.36700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,738.36600
Datasheet
1.33 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1R33BSB12

DigiKey Part Number
RWR81S1R33BSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S1R33BSB12
Description
RES 1.33 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.33 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1R33BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S1R33BSBSLVishay Dale0RWR81S1R33BSBSL-ND¥6,589.52000Parametric Equivalent
RWR81S1R33BSRSLVishay Dale0RWR81S1R33BSRSL-ND¥6,589.52000Parametric Equivalent
RWR81S1R33BSS70Vishay Dale0RWR81S1R33BSS70-ND¥4,738.36700Parametric Equivalent
RWR81S1R33BSS73Vishay Dale0RWR81S1R33BSS73-ND¥4,738.36600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥5,587.26000¥558,726
Manufacturers Standard Package
Unit Price without JCT:¥5,587.26000
Unit Price with JCT:¥6,145.98600