Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S11R7DSB12 | |
|---|---|
DigiKey Part Number | RWR81S11R7DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S11R7DSB12 |
Description | RES 11.7 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S11R7DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S11R7BRB12 | Vishay Dale | 0 | RWR81S11R7BRB12-ND | ¥4,125.14000 | Upgrade |
| RWR81S11R7DSBSL | Vishay Dale | 0 | RWR81S11R7DSBSL-ND | ¥4,559.95000 | Parametric Equivalent |
| RWR81S11R7DSRSL | Vishay Dale | 0 | RWR81S11R7DSRSL-ND | ¥4,559.95000 | Parametric Equivalent |
| RWR81S11R7DSS70 | Vishay Dale | 0 | RWR81S11R7DSS70-ND | ¥3,167.91300 | Parametric Equivalent |
| RWR81S11R7DSS73 | Vishay Dale | 0 | RWR81S11R7DSS73-ND | ¥3,235.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,867.77000 | ¥386,777 |
| Unit Price without JCT: | ¥3,867.77000 |
|---|---|
| Unit Price with JCT: | ¥4,254.54700 |


