Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR649FSBSL | |
|---|---|
DigiKey Part Number | RWR81NR649FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR649FSBSL |
Description | RES 0.649 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR649FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR649FSB12 | Vishay Dale | 0 | RWR81NR649FSB12-ND | ¥4,800.99000 | Parametric Equivalent |
| RWR81NR649FSRSL | Vishay Dale | 0 | RWR81NR649FSRSL-ND | ¥5,664.32000 | Parametric Equivalent |
| RWR81SR649FSB12 | Vishay Dale | 0 | RWR81SR649FSB12-ND | ¥3,122.46000 | Parametric Equivalent |
| RWR81SR649FSBSL | Vishay Dale | 0 | RWR81SR649FSBSL-ND | ¥3,702.03000 | Parametric Equivalent |
| RWR81SR649FSRSL | Vishay Dale | 0 | RWR81SR649FSRSL-ND | ¥3,702.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,664.32000 | ¥566,432 |
| Unit Price without JCT: | ¥5,664.32000 |
|---|---|
| Unit Price with JCT: | ¥6,230.75200 |


