Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N8R45FSB12 | |
|---|---|
DigiKey Part Number | RWR81N8R45FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N8R45FSB12 |
Description | RES 8.45 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N8R45FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N8R45FSBSL | Vishay Dale | 0 | RWR81N8R45FSBSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N8R45FSRSL | Vishay Dale | 0 | RWR81N8R45FSRSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N8R45FSS70 | Vishay Dale | 0 | RWR81N8R45FSS70-ND | ¥2,523.94400 | Parametric Equivalent |
| RWR81N8R45FSS73 | Vishay Dale | 0 | RWR81N8R45FSS73-ND | ¥2,619.45000 | Parametric Equivalent |
| RWR81S8R45DSB12 | Vishay Dale | 0 | RWR81S8R45DSB12-ND | ¥3,867.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,144.91000 | ¥314,491 |
| Unit Price without JCT: | ¥3,144.91000 |
|---|---|
| Unit Price with JCT: | ¥3,459.40100 |


