Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N76R8BSS70 | |
|---|---|
DigiKey Part Number | RWR81N76R8BSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N76R8BSS70 |
Description | RES 76.8 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N76R8BSS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N76R8BSB12 | Vishay Dale | 0 | RWR81N76R8BSB12-ND | ¥8,570.04000 | Parametric Equivalent |
| RWR81N76R8BSBSL | Vishay Dale | 0 | RWR81N76R8BSBSL-ND | ¥10,135.04000 | Parametric Equivalent |
| RWR81N76R8BSRSL | Vishay Dale | 0 | RWR81N76R8BSRSL-ND | ¥10,135.04000 | Parametric Equivalent |
| RWR81N76R8BSS73 | Vishay Dale | 0 | RWR81N76R8BSS73-ND | ¥7,548.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥7,548.98100 | ¥7,548,981 |
| Unit Price without JCT: | ¥7,548.98100 |
|---|---|
| Unit Price with JCT: | ¥8,303.87910 |


