Parametric Equivalent
Parametric Equivalent

RWR81N4R70BRB12 | |
|---|---|
DigiKey Part Number | RWR81N4R70BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N4R70BRB12 |
Description | RES 4.7 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N4R70BRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N4R70BRBSL | Vishay Dale | 0 | RWR81N4R70BRBSL-ND | ¥7,435.84000 | Parametric Equivalent |
| RWR81N4R70BRRSL | Vishay Dale | 0 | RWR81N4R70BRRSL-ND | ¥7,435.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥6,286.54000 | ¥628,654 |
| Unit Price without JCT: | ¥6,286.54000 |
|---|---|
| Unit Price with JCT: | ¥6,915.19400 |


