Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N4R07FSS70 | |
|---|---|
DigiKey Part Number | RWR81N4R07FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N4R07FSS70 |
Description | RES 4.07 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.07 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N4R07FSB12 | Vishay Dale | 0 | RWR81N4R07FSB12-ND | ¥3,144.91000 | Parametric Equivalent |
| RWR81N4R07FSBSL | Vishay Dale | 0 | RWR81N4R07FSBSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N4R07FSRSL | Vishay Dale | 0 | RWR81N4R07FSRSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N4R07FSS73 | Vishay Dale | 0 | RWR81N4R07FSS73-ND | ¥2,619.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,523.94400 | ¥2,523,944 |
| Unit Price without JCT: | ¥2,523.94400 |
|---|---|
| Unit Price with JCT: | ¥2,776.33840 |


