RWR81N4320FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3,144.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,749.92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,749.92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,538.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,800.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,194.41100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,263.82400
Datasheet
432 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N4320FRB12

DigiKey Part Number
RWR81N4320FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81N4320FRB12
Description
RES 432 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N4320FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N4320FSB12Vishay Dale0RWR81N4320FSB12-ND¥3,144.91000Direct
RWR81N4320FRBSLVishay Dale0RWR81N4320FRBSL-ND¥2,749.92000Parametric Equivalent
RWR81N4320FRRSLVishay Dale0RWR81N4320FRRSL-ND¥2,749.92000Parametric Equivalent
RWR81S4320FRB12Vishay Dale0RWR81S4320FRB12-ND¥1,538.71000Parametric Equivalent
RWR81S4320FRBSLVishay Dale0RWR81S4320FRBSL-ND¥1,800.16000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,322.24000¥232,224
Manufacturers Standard Package
Unit Price without JCT:¥2,322.24000
Unit Price with JCT:¥2,554.46400