Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N3R30FRBSL | |
|---|---|
DigiKey Part Number | RWR81N3R30FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N3R30FRBSL |
Description | RES 3.3 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N3R30FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N3R30FSB12 | Vishay Dale | 0 | RWR81N3R30FSB12-ND | ¥3,144.91000 | Direct |
| RWR81N3R30FRB12 | Vishay Dale | 0 | RWR81N3R30FRB12-ND | ¥2,322.24000 | Parametric Equivalent |
| RWR81N3R30FRRSL | Vishay Dale | 0 | RWR81N3R30FRRSL-ND | ¥2,749.92000 | Parametric Equivalent |
| RWR81N3R30FRS70 | Vishay Dale | 0 | RWR81N3R30FRS70-ND | ¥1,829.34300 | Parametric Equivalent |
| RWR81S3R30FRB12 | Vishay Dale | 0 | RWR81S3R30FRB12-ND | ¥1,538.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,749.92000 | ¥274,992 |
| Unit Price without JCT: | ¥2,749.92000 |
|---|---|
| Unit Price with JCT: | ¥3,024.91200 |


