RWR81N3520DRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,341.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5,138.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5,138.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,650.39600
Datasheet
352 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N3520DRS70

DigiKey Part Number
RWR81N3520DRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N3520DRS70
Description
RES 352 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
352 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N3520DRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N3520DRB12Vishay Dale0RWR81N3520DRB12-ND¥4,341.88000Parametric Equivalent
RWR81N3520DRBSLVishay Dale0RWR81N3520DRBSL-ND¥5,138.21000Parametric Equivalent
RWR81N3520DRRSLVishay Dale0RWR81N3520DRRSL-ND¥5,138.21000Parametric Equivalent
RWR81N3520DRS73Vishay Dale0RWR81N3520DRS73-ND¥3,650.39600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥3,606.22800¥3,606,228
Manufacturers Standard Package
Unit Price without JCT:¥3,606.22800
Unit Price with JCT:¥3,966.85080