Parametric Equivalent
Parametric Equivalent

RWR81N1R24DRBSL | |
|---|---|
DigiKey Part Number | RWR81N1R24DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1R24DRBSL |
Description | RES 1.24 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R24DRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1R24DRB12 | Vishay Dale | 0 | RWR81N1R24DRB12-ND | ¥4,341.88000 | Parametric Equivalent |
| RWR81N1R24DRRSL | Vishay Dale | 0 | RWR81N1R24DRRSL-ND | ¥5,138.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,138.21000 | ¥513,821 |
| Unit Price without JCT: | ¥5,138.21000 |
|---|---|
| Unit Price with JCT: | ¥5,652.03100 |


