Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N19R6FSB12 | |
|---|---|
DigiKey Part Number | RWR81N19R6FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N19R6FSB12 |
Description | RES 19.6 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N19R6FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N19R6FSBSL | Vishay Dale | 0 | RWR81N19R6FSBSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N19R6FSRSL | Vishay Dale | 0 | RWR81N19R6FSRSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81S19R6FSB12 | Vishay Dale | 0 | RWR81S19R6FSB12-ND | ¥2,048.74000 | Parametric Equivalent |
| RWR81S19R6FSBSL | Vishay Dale | 0 | RWR81S19R6FSBSL-ND | ¥2,428.05000 | Parametric Equivalent |
| RWR81S19R6FSRSL | Vishay Dale | 0 | RWR81S19R6FSRSL-ND | ¥2,428.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,144.91000 | ¥314,491 |
| Unit Price without JCT: | ¥3,144.91000 |
|---|---|
| Unit Price with JCT: | ¥3,459.40100 |


