RWR80SR634BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,807.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥8,044.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5,885.04800
Datasheet
634 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR634BRRSL

DigiKey Part Number
RWR80SR634BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR634BRRSL
Description
RES 0.634 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
634 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR634BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR634BRB12Vishay Dale0RWR80SR634BRB12-ND¥6,807.06000Parametric Equivalent
RWR80SR634BRBSLVishay Dale0RWR80SR634BRBSL-ND¥8,044.01000Parametric Equivalent
RWR80SR634BRS73Vishay Dale0RWR80SR634BRS73-ND¥5,885.04800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥8,044.01000¥804,401
Manufacturers Standard Package
Unit Price without JCT:¥8,044.01000
Unit Price with JCT:¥8,848.41100