Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR432FRS73 | |
|---|---|
DigiKey Part Number | RWR80SR432FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR432FRS73 |
Description | RES 0.432 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 432 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR432FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR432FPRSL | Vishay Dale | 0 | RWR80SR432FPRSL-ND | ¥2,962.66000 | Direct |
| RWR80SR432FSRSL | Vishay Dale | 0 | RWR80SR432FSRSL-ND | ¥4,015.29000 | Direct |
| RWR80SR432FRB12 | Vishay Dale | 0 | RWR80SR432FRB12-ND | ¥2,510.57000 | Parametric Equivalent |
| RWR80SR432FRBSL | Vishay Dale | 0 | RWR80SR432FRBSL-ND | ¥2,962.66000 | Parametric Equivalent |
| RWR80SR432FRRSL | Vishay Dale | 0 | RWR80SR432FRRSL-ND | ¥2,962.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,077.23600 | ¥1,038,618 |
| Unit Price without JCT: | ¥2,077.23600 |
|---|---|
| Unit Price with JCT: | ¥2,284.95960 |


