Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR301DRS73 | |
|---|---|
DigiKey Part Number | RWR80SR301DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR301DRS73 |
Description | RES 0.301 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR301DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR301DSRSL | Vishay Dale | 0 | RWR80SR301DSRSL-ND | ¥7,540.56000 | Direct |
| RWR80SR301DRB12 | Vishay Dale | 0 | RWR80SR301DRB12-ND | ¥4,679.52000 | Parametric Equivalent |
| RWR80SR301DRBSL | Vishay Dale | 0 | RWR80SR301DRBSL-ND | ¥5,533.71000 | Parametric Equivalent |
| RWR80SR301DRRSL | Vishay Dale | 0 | RWR80SR301DRRSL-ND | ¥5,533.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,939.71800 | ¥1,969,859 |
| Unit Price without JCT: | ¥3,939.71800 |
|---|---|
| Unit Price with JCT: | ¥4,333.68980 |


