
RWR80S7150BSB12 | |
|---|---|
DigiKey Part Number | RWR80S7150BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S7150BSB12 |
Description | RES 715 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S7150BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥6,161.21000 | ¥616,121 |
| Unit Price without JCT: | ¥6,161.21000 |
|---|---|
| Unit Price with JCT: | ¥6,777.33100 |

