Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S4120FRB12 | |
|---|---|
DigiKey Part Number | RWR80S4120FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S4120FRB12 |
Description | RES 412 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S4120FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S4120FSB12 | Vishay Dale | 0 | RWR80S4120FSB12-ND | ¥2,250.68000 | Direct |
| RWR80S4120BSB12 | Vishay Dale | 0 | RWR80S4120BSB12-ND | ¥6,161.21000 | Upgrade |
| RWR80N4120FRB12 | Vishay Dale | 0 | RWR80N4120FRB12-ND | ¥2,567.73000 | Parametric Equivalent |
| RWR80N4120FRBSL | Vishay Dale | 0 | RWR80N4120FRBSL-ND | ¥3,030.26000 | Parametric Equivalent |
| RWR80N4120FRRSL | Vishay Dale | 0 | RWR80N4120FRRSL-ND | ¥3,030.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,686.55000 | ¥168,655 |
| Unit Price without JCT: | ¥1,686.55000 |
|---|---|
| Unit Price with JCT: | ¥1,855.20500 |


