Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S26R1FRS73 | |
|---|---|
DigiKey Part Number | RWR80S26R1FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S26R1FRS73 |
Description | RES 26.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S26R1FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S26R1FSRSL | Vishay Dale | 0 | RWR80S26R1FSRSL-ND | ¥2,672.63000 | Direct |
| RWR80S26R1FRB12 | Vishay Dale | 0 | RWR80S26R1FRB12-ND | ¥1,686.55000 | Parametric Equivalent |
| RWR80S26R1FRBSL | Vishay Dale | 0 | RWR80S26R1FRBSL-ND | ¥1,978.69000 | Parametric Equivalent |
| RWR80S26R1FRRSL | Vishay Dale | 0 | RWR80S26R1FRRSL-ND | ¥1,978.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,383.39800 | ¥691,699 |
| Unit Price without JCT: | ¥1,383.39800 |
|---|---|
| Unit Price with JCT: | ¥1,521.73780 |


