
RWR80S2490FRB12 | |
---|---|
DigiKey Part Number | 541-RWR80S2490FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2490FRB12 |
Description | RES 249 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2490FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,203.00000 | ¥2,203 |
10 | ¥1,538.40000 | ¥15,384 |
25 | ¥1,358.52000 | ¥33,963 |
50 | ¥1,245.96000 | ¥62,298 |
100 | ¥1,150.34000 | ¥115,034 |
300 | ¥1,027.38667 | ¥308,216 |
500 | ¥980.19200 | ¥490,096 |
1,000 | ¥924.60500 | ¥924,605 |
Unit Price without JCT: | ¥2,203.00000 |
---|---|
Unit Price with JCT: | ¥2,423.30000 |