Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1870FRBSL | |
|---|---|
DigiKey Part Number | RWR80S1870FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1870FRBSL |
Description | RES 187 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1870FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1870FSB12 | Vishay Dale | 0 | RWR80S1870FSB12-ND | ¥2,250.68000 | Direct |
| RWR80S1870BSB12 | Vishay Dale | 0 | RWR80S1870BSB12-ND | ¥6,161.21000 | Upgrade |
| RWR80S1870DRB12 | Vishay Dale | 0 | RWR80S1870DRB12-ND | ¥3,122.46000 | Parametric Equivalent |
| RWR80S1870DRBSL | Vishay Dale | 0 | RWR80S1870DRBSL-ND | ¥3,702.03000 | Parametric Equivalent |
| RWR80S1870DRRSL | Vishay Dale | 0 | RWR80S1870DRRSL-ND | ¥3,702.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,978.69000 | ¥197,869 |
| Unit Price without JCT: | ¥1,978.69000 |
|---|---|
| Unit Price with JCT: | ¥2,176.55900 |


