RWR80S1021FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,383.39800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥2,250.68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥6,161.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,978.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,978.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,383.39800
Datasheet
1.02 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1021FRB12

DigiKey Part Number
RWR80S1021FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1021FRB12
Description
RES 1.02K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1021FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1021FMS73Vishay Dale0RWR80S1021FMS73-ND¥1,383.39800Direct
RWR80S1021FSB12Vishay Dale0RWR80S1021FSB12-ND¥2,250.68000Direct
RWR80S1021BSB12Vishay Dale0RWR80S1021BSB12-ND¥6,161.21000Upgrade
RWR80S1021FRBSLVishay Dale0RWR80S1021FRBSL-ND¥1,978.69000Parametric Equivalent
RWR80S1021FRRSLVishay Dale0RWR80S1021FRRSL-ND¥1,978.69000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,686.55000¥168,655
Manufacturers Standard Package
Unit Price without JCT:¥1,686.55000
Unit Price with JCT:¥1,855.20500