Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR909FSB12 | |
|---|---|
DigiKey Part Number | RWR80NR909FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR909FSB12 |
Description | RES 0.909 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR909FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR909FSBSL | Vishay Dale | 0 | RWR80NR909FSBSL-ND | ¥6,167.58000 | Parametric Equivalent |
| RWR80NR909FSRSL | Vishay Dale | 0 | RWR80NR909FSRSL-ND | ¥6,167.58000 | Parametric Equivalent |
| RWR80NR909FSS73 | Vishay Dale | 0 | RWR80NR909FSS73-ND | ¥4,383.14600 | Parametric Equivalent |
| RWR80SR909FSB12 | Vishay Dale | 0 | RWR80SR909FSB12-ND | ¥3,397.68000 | Parametric Equivalent |
| RWR80SR909FSBSL | Vishay Dale | 0 | RWR80SR909FSBSL-ND | ¥4,015.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,194.23000 | ¥519,423 |
| Unit Price without JCT: | ¥5,194.23000 |
|---|---|
| Unit Price with JCT: | ¥5,713.65300 |


