RWR80N9R09FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3,475.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,567.73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,030.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,686.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,978.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,978.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,383.39800
Datasheet
9.09 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N9R09FRRSL

DigiKey Part Number
RWR80N9R09FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N9R09FRRSL
Description
RES 9.09 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.09 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N9R09FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N9R09FSB12Vishay Dale0RWR80N9R09FSB12-ND¥3,475.64000Direct
RWR80N9R09FRB12Vishay Dale0RWR80N9R09FRB12-ND¥2,567.73000Parametric Equivalent
RWR80N9R09FRBSLVishay Dale0RWR80N9R09FRBSL-ND¥3,030.26000Parametric Equivalent
RWR80S9R09FRB12Vishay Dale0RWR80S9R09FRB12-ND¥1,686.55000Parametric Equivalent
RWR80S9R09FRBSLVishay Dale0RWR80S9R09FRBSL-ND¥1,978.69000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥3,030.26000¥303,026
Manufacturers Standard Package
Unit Price without JCT:¥3,030.26000
Unit Price with JCT:¥3,333.28600