Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N4530FSB12 | |
|---|---|
DigiKey Part Number | RWR80N4530FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N4530FSB12 |
Description | RES 453 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N4530FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N4530FSBSL | Vishay Dale | 0 | RWR80N4530FSBSL-ND | ¥4,090.01000 | Parametric Equivalent |
| RWR80S4530FSB12 | Vishay Dale | 0 | RWR80S4530FSB12-ND | ¥2,250.68000 | Parametric Equivalent |
| RWR80S4530FSBSL | Vishay Dale | 0 | RWR80S4530FSBSL-ND | ¥2,672.63000 | Parametric Equivalent |
| RWR80S4530FSRSL | Vishay Dale | 0 | RWR80S4530FSRSL-ND | ¥2,672.63000 | Parametric Equivalent |
| RWR80S4530FSS73 | Vishay Dale | 0 | RWR80S4530FSS73-ND | ¥1,871.28600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,475.64000 | ¥347,564 |
| Unit Price without JCT: | ¥3,475.64000 |
|---|---|
| Unit Price with JCT: | ¥3,823.20400 |


