Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N35R2BRB12 | |
|---|---|
DigiKey Part Number | RWR80N35R2BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N35R2BRB12 |
Description | RES 35.2 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35.2 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N35R2BRBSL | Vishay Dale | 0 | RWR80N35R2BRBSL-ND | ¥8,214.75000 | Parametric Equivalent |
| RWR80N35R2BRRSL | Vishay Dale | 0 | RWR80N35R2BRRSL-ND | ¥8,214.75000 | Parametric Equivalent |
| RWR80N35R2BRS73 | Vishay Dale | 0 | RWR80N35R2BRS73-ND | ¥6,013.84200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥6,946.24000 | ¥694,624 |
| Unit Price without JCT: | ¥6,946.24000 |
|---|---|
| Unit Price with JCT: | ¥7,640.86400 |


