
RWR80N28R7FRB12 | |
---|---|
DigiKey Part Number | RWR80N28R7FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N28R7FRB12 |
Description | RES 28.7 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RWR80N28R7FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
100 | ¥1,530.89000 | ¥153,089 |
Unit Price without JCT: | ¥1,530.89000 |
---|---|
Unit Price with JCT: | ¥1,683.97900 |