Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N25R5FRBSL | |
|---|---|
DigiKey Part Number | RWR80N25R5FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N25R5FRBSL |
Description | RES 25.5 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N25R5FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N25R5FSB12 | Vishay Dale | 0 | RWR80N25R5FSB12-ND | ¥3,475.64000 | Direct |
| RWR80N25R5FRB12 | Vishay Dale | 0 | RWR80N25R5FRB12-ND | ¥2,567.73000 | Parametric Equivalent |
| RWR80N25R5FRRSL | Vishay Dale | 0 | RWR80N25R5FRRSL-ND | ¥3,030.26000 | Parametric Equivalent |
| RWR80N25R5FRS73 | Vishay Dale | 0 | RWR80N25R5FRS73-ND | ¥2,138.13000 | Parametric Equivalent |
| RWR80S25R5FRB12 | Vishay Dale | 0 | RWR80S25R5FRB12-ND | ¥1,686.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,030.26000 | ¥303,026 |
| Unit Price without JCT: | ¥3,030.26000 |
|---|---|
| Unit Price with JCT: | ¥3,333.28600 |


