RWR78S6R19FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥2,455.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,816.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,141.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,562.42400
Datasheet
6.19 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S6R19FRBSL

DigiKey Part Number
RWR78S6R19FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S6R19FRBSL
Description
RES 6.19 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.19 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S6R19FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S6R19FSB12Vishay Dale0RWR78S6R19FSB12-ND¥2,455.59000Direct
RWR78S6R19FRB12Vishay Dale0RWR78S6R19FRB12-ND¥1,816.67000Parametric Equivalent
RWR78S6R19FRRSLVishay Dale0RWR78S6R19FRRSL-ND¥2,141.82000Parametric Equivalent
RWR78S6R19FRS73Vishay Dale0RWR78S6R19FRS73-ND¥1,562.42400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,141.82000¥214,182
Manufacturers Standard Package
Unit Price without JCT:¥2,141.82000
Unit Price with JCT:¥2,356.00200