
RWR78N90R9FRS73 | |
---|---|
cms-digikey-product-number | RWR78N90R9FRS73-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RWR78N90R9FRS73 |
cms-description | RES 90.9 OHM 10W 1% WW AXIAL |
cms-standard-lead-time | 42 Weeks |
cms-customer-reference | |
cms-detailed-description | 90.9 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
cms-eda-cad-models | RWR78N90R9FRS73 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | ¥1,660.12600 | ¥830,063 |
Unit Price without JCT: | ¥1,660.12600 |
---|---|
Unit Price with JCT: | ¥1,826.13860 |