Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N8R06FRRSL | |
|---|---|
DigiKey Part Number | RWR78N8R06FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N8R06FRRSL |
Description | RES 8.06 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N8R06FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N8R06FSRSL | Vishay Dale | 0 | RWR78N8R06FSRSL-ND | ¥26.67840 | Direct |
| RWR78N8R06FRB12 | Vishay Dale | 0 | RWR78N8R06FRB12-ND | ¥16.64300 | Parametric Equivalent |
| RWR78N8R06FRBSL | Vishay Dale | 0 | RWR78N8R06FRBSL-ND | ¥19.65210 | Parametric Equivalent |
| RWR78S8R06FRB12 | Vishay Dale | 0 | RWR78S8R06FRB12-ND | ¥10.93160 | Parametric Equivalent |
| RWR78S8R06FRBSL | Vishay Dale | 0 | RWR78S8R06FRBSL-ND | ¥12.88810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,265.90000 | ¥326,590 |
| Unit Price without JCT: | ¥3,265.90000 |
|---|---|
| Unit Price with JCT: | ¥3,592.49000 |


