Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74SR732FRRSL | |
|---|---|
DigiKey Part Number | RWR74SR732FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR732FRRSL |
Description | RES 0.732 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 732 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR732FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR732BRB12 | Vishay Dale | 0 | RWR84SR732BRB12-ND | ¥12,499.73000 | Upgrade |
| RWR84SR732BRBSL | Vishay Dale | 0 | RWR84SR732BRBSL-ND | ¥14,802.68000 | Upgrade |
| RWR84SR732BRRSL | Vishay Dale | 0 | RWR84SR732BRRSL-ND | ¥14,802.68000 | Upgrade |
| RWR74SR732FRB12 | Vishay Dale | 0 | RWR74SR732FRB12-ND | ¥1,941.23000 | Parametric Equivalent |
| RWR74SR732FRBSL | Vishay Dale | 0 | RWR74SR732FRBSL-ND | ¥2,280.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,280.71000 | ¥228,071 |
| Unit Price without JCT: | ¥2,280.71000 |
|---|---|
| Unit Price with JCT: | ¥2,508.78100 |



